
* Images are for reference only
10119333-401-03LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10119333-401-03LF
- JLCPCB Part #
- C3336349
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- 1 2.54mm 3.81mm 3A 3P 5.84mm Black Copper alloy Pin Header Surface Mount, Right Angle Tin SMD,P=2.54mm,卧贴 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3312
200+
$0.1283
500+
$0.1238
1000+
$0.1215
Welcome back, may I help you?