
* Images are for reference only
10053363-200LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10053363-200LF
- JLCPCB Part #
- C5011180
- Package
- Plugin,P=2.54mm
- Description
- -5℃~+105℃ 2.54mm 64P Copper alloy Gold Plugin,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 41
Minimum: 1
Full Reel: 24
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$13.1274
10+
$12.6826
Welcome back, may I help you?