P51-50-G-L-MD-20MA-000-000
Extended
* Images are for reference only

P51-50-G-L-MD-20MA-000-000

Attributes
Value
Manufacturer
MFR.Part #
P51-50-G-L-MD-20MA-000-000
JLCPCB Part #
C3239463
Package
-
Description
-40℃~+105℃ 3.4474bar 8V~30V - Pressure Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySensors/Pressure Sensors
ManufacturerAmphenol ICC
Package-
Operating Temperature-40℃~+105℃
Voltage - Supply8V~30V
Pressure range3.4474bar