
* Images are for reference only
10034908-003LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10034908-003LF
- JLCPCB Part #
- C4645381
- Package
- P=2.54mm
- Description
- -5℃~+105℃ 2.54mm 38P Clamping plate Copper alloy Gold P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 72
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.9263
200+
$5.7768
500+
$5.5736
1000+
$5.4737
Welcome back, may I help you?