
* Images are for reference only
10028886-001LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10028886-001LF
- JLCPCB Part #
- C4793573
- Package
- Push-Pull
- Description
- -5℃~+105℃ 44P Copper alloy Gold Right Angle 弯插 Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.6070
200+
$4.1050
500+
$3.9620
1000+
$3.8897
Welcome back, may I help you?