
* Images are for reference only
10130961-001220ALF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10130961-001220ALF
- JLCPCB Part #
- C4750457
- Package
- Push-Pull
- Description
- -55℃~+105℃ 32P Copper alloy Gold Right Angle 弯插 Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 343
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0118
343+
$3.1011
686+
$2.9918
1029+
$2.9387