
* Images are for reference only
10018783-11110TLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10018783-11110TLF
- JLCPCB Part #
- C598487
- Package
- Plugin
- Description
- -55℃~+85℃ 1mm 36P Copper alloy Gold Through Hole 插件 Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 70
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.7898
10+
$0.7688
30+
$0.7559
100+
$0.7430
Welcome back, may I help you?