
* Images are for reference only
031-6825
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 031-6825
- JLCPCB Part #
- C5460795
- Package
- -
- Description
- 1 50Ω 6GHz Connector TNC - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.7442
200+
$5.0851
500+
$4.9160
1000+
$4.8306
Welcome back, may I help you?