
* Images are for reference only
031-6826
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 031-6826
- JLCPCB Part #
- C6056838
- Package
- -
- Description
- 1 50Ω 6GHz Connector TNC - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.8572
200+
$5.5290
500+
$5.3454
1000+
$5.2536
Welcome back, may I help you?