
* Images are for reference only
03006-3079-76-G100
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 03006-3079-76-G100
- JLCPCB Part #
- C3154706
- Package
- DO-213AA
- Description
- -50℃~+204℃ 3553K 5kΩ ±10% DO-213AA NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8551
200+
$1.8784
500+
$1.8138
1000+
$1.7799
Welcome back, may I help you?