
* Images are for reference only
ELFA32210
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- ELFA32210
- JLCPCB Part #
- C7183213
- Package
- Plugin,P=5.08mm
- Description
- 15A 16 2 2x16P 300V 32P 5.08mm Black Through Hole 插件,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.2724
200+
$4.0990
500+
$3.9623
1000+
$3.8948