
* Images are for reference only
63453-108LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 63453-108LF
- JLCPCB Part #
- C5414049
- Package
- Plugin
- Description
- 2 2.5mm 2mm 2mm 2x4P 4.5mm 8P Gold Phosphor bronze Square Hole Through Hole Top Plugin Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4136
10+
$2.9409
30+
$2.6611
100+
$2.3765
500+
$2.2463
1000+
$2.1868
Welcome back, may I help you?