
* Images are for reference only
63453-308LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 63453-308LF
- JLCPCB Part #
- C5410285
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 2 200V 2A 2mm 2mm 4.5mm 8P Through Hole Tin Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1920
10+
$0.9949
30+
$0.8883
100+
$0.7656
500+
$0.7123
1000+
$0.6865
Welcome back, may I help you?