
* Images are for reference only
A-SP1922DS1G2C-A01-2T
Extended
- Manufacturer
- Amicc
- MFR.Part #
- A-SP1922DS1G2C-A01-2T
- JLCPCB Part #
- C19171207
- Package
- SMD-4P,1.6x1.5mm
- Description
- -40℃~+85℃ 1.6V~2.4V 130° 20mA 567.5nm~575.5nm、605nm 575nm、611nm 60mW 72mcd、225mcd Discrete Diode Orange, Yellow Green Top-mount Water Clear SMD-4P,1.6x1.5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 916
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 915
In-stock Item Pricing
Qty Unit Price
1+
$0.0818
50+
$0.0641
150+
$0.0552
500+
$0.0484
2000+
$0.0462
4000+
$0.0434
Related Products
Welcome back, may I help you?