
* Images are for reference only
SWT-0.90-330
Extended
- Manufacturer
- Amgis, LLC
- MFR.Part #
- SWT-0.90-330
- JLCPCB Part #
- C17593458
- Package
- Plugin,17.8x17mm
- Description
- 330uH 740mΩ 900mA ±20% 插件,17.8x17mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.1076
200+
$4.4328
400+
$4.2834
1000+
$4.2111
Welcome back, may I help you?