
* Images are for reference only
SH50C-1.3-680
Extended
- Manufacturer
- Amgis, LLC
- MFR.Part #
- SH50C-1.3-680
- JLCPCB Part #
- C17262949
- Package
- Plugin,31.8x17.8mm
- Description
- 1.3A 200mΩ 680uH ±20% Plugin,31.8x17.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.3143
200+
$5.3125
500+
$5.1353
1000+
$5.0483
Welcome back, may I help you?