
* Images are for reference only
SMP-MUBC-ZS
Extended
- Manufacturer
- American Opto Plus LED
- MFR.Part #
- SMP-MUBC-ZS
- JLCPCB Part #
- C7364493
- Package
- SMD-4P,3.2x2.7mm
- Description
- 20mA 3.2V 340mcd 465nm 470nm Blue SMD-4P,3.2x2.7mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3197
200+
$0.1277
500+
$0.1233
1000+
$0.1213
Related Products
Welcome back, may I help you?