
L944-UV265-2-20
- Manufacturer
- MFR.Part #
- L944-UV265-2-20
- JLCPCB Part #
- C6285398
- Package
- SMD-3P
- Description
- -40℃~+60℃ 120° 15nm 272nm 300mW 30mA 6.5V SMD-3P Ultraviolet LEDs (UVLED) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | American Opto Plus LED | |
| Package | SMD-3P | |
| Operating Temperature | -40℃~+60℃ | |
| Half wave width | 15nm | |
| Viewing Angle | 120° | |
| Forward Current | 30mA | |
| Pd - Power Dissipation | 300mW | |
| Peak Wavelength | 272nm | |
| Voltage - Forward(Vf) | 6.5V |

* Images are for reference only
L944-UV265-2-20
Extended- Manufacturer
- MFR.Part #
- L944-UV265-2-20
- JLCPCB Part #
- C6285398
- Package
- SMD-3P
- Description
- -40℃~+60℃ 120° 15nm 272nm 300mW 30mA 6.5V SMD-3P Ultraviolet LEDs (UVLED) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
L944-UV265-2-20
Extended- Manufacturer
- MFR.Part #
- L944-UV265-2-20
- JLCPCB Part #
- C6285398
- Package
- SMD-3P
- Description
- -40℃~+60℃ 120° 15nm 272nm 300mW 30mA 6.5V SMD-3P Ultraviolet LEDs (UVLED) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
L944-UV265-2-20 Specifications
L944-UV265-2-20 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | American Opto Plus LED | |
| Package | SMD-3P | |
| Operating Temperature | -40℃~+60℃ | |
| Half wave width | 15nm | |
| Viewing Angle | 120° | |
| Forward Current | 30mA | |
| Pd - Power Dissipation | 300mW | |
| Peak Wavelength | 272nm | |
| Voltage - Forward(Vf) | 6.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L944-UV265-2-20. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

L944-UV265-2-20 Documents
L944-UV265-2-20 datasheets or manufacturer documentation.
Datasheet: L944-UV265-2-20 Datasheet (PDF)
L944-UV265-2-20 Schematic Symbol & PCB Footprint
The L944-UV265-2-20 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.