
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | American Opto Plus LED | |
| Package | SMD-3P | |
| Operating Temperature | -40℃~+60℃ | |
| Viewing Angle | 30° | |
| Forward Current | 300mA | |
| Pd - Power Dissipation | 1.5W | |
| Voltage - Forward(Vf) | 7V | |
| Peak Wavelength | 272nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
L944-MUV265-4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | American Opto Plus LED | |
| Package | SMD-3P | |
| Operating Temperature | -40℃~+60℃ | |
| Viewing Angle | 30° | |
| Forward Current | 300mA | |
| Pd - Power Dissipation | 1.5W | |
| Voltage - Forward(Vf) | 7V | |
| Peak Wavelength | 272nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L944-MUV265-4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

L944-MUV265-4 datasheets or manufacturer documentation.
Datasheet: L944-MUV265-4 Datasheet (PDF)
The L944-MUV265-4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.