
* Images are for reference only
L955T-WMC-Z
Extended
- Manufacturer
- American Opto Plus LED
- MFR.Part #
- L955T-WMC-Z
- JLCPCB Part #
- C6974689
- Package
- PLCC-2
- Description
- -30℃~+100℃ 100mA 120° 3.2V Common Cathode White PLCC-2 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6308
200+
$0.2517
500+
$0.2436
1000+
$0.2404
Welcome back, may I help you?