
* Images are for reference only
L955QBTGC-2
Extended
- Manufacturer
- American Opto Plus LED
- MFR.Part #
- L955QBTGC-2
- JLCPCB Part #
- C7295110
- Package
- PLCC-4
- Description
- 120° 20mA 3.1V 300mcd、1cd 465nm、515nm 470nm、525nm Common Anode Emerald Green, Blue PLCC-4 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7578
200+
$0.3035
500+
$0.2922
1000+
$0.2874
Welcome back, may I help you?