
* Images are for reference only
L234LYC-TR
Extended
- Manufacturer
- American Opto Plus LED
- MFR.Part #
- L234LYC-TR
- JLCPCB Part #
- C7215374
- Package
- SMD,3.8x1.2mm
- Description
- 110° 2.15V 20mA 320mcd 595nm Water Clear Yellow SMD,3.8x1.2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3365
200+
$0.1343
500+
$0.1298
1000+
$0.1277
Related Products
Welcome back, may I help you?