
* Images are for reference only
L196L-QOC-TR
Extended
- Manufacturer
- American Opto Plus LED
- MFR.Part #
- L196L-QOC-TR
- JLCPCB Part #
- C6071954
- Package
- 0603
- Description
- -40℃~+85℃ 100mcd 130° 2.15V 20mA 605nm 610nm Orange Water Clear 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 123
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0729
200+
$0.0291
500+
$0.0281
1000+
$0.0277
Related Products
Welcome back, may I help you?