
* Images are for reference only
RM87N-2011-25-5230
Extended
- Manufacturer
- Altech
- MFR.Part #
- RM87N-2011-25-5230
- JLCPCB Part #
- C5875185
- Package
- Plugin
- Description
- -40℃~+70℃ 12A 230V 3ms 440V@AC 7ms AgNi One set changeover: 1C (SPDT - changeover) Plugin Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.9333
200+
$11.1466
500+
$10.7746
1000+
$10.5894
Welcome back, may I help you?