This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RM87N-2021-25-5230

Extended
Manufacturer
Altech
MFR.Part #
RM87N-2021-25-5230
JLCPCB Part #
C6976182
Package
Plugin
Description
-40℃~+70℃ 1 Set Normally Open: 1A (SPST NO) 12A 230V 3ms 440V@AC 7ms AgNi Plugin Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $26.0694
200+ $10.4026
500+ $10.0546
1000+ $9.8838

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons