
* Images are for reference only
R4N-2014-23-5230-WTL
Extended
- Manufacturer
- Altech
- MFR.Part #
- R4N-2014-23-5230-WTL
- JLCPCB Part #
- C7334174
- Package
- SOCKETABLE
- Description
- -40℃~+55℃ 10ms 230V 250V@AC 4 Form C: 4C (4PDT-CO) 6A 8ms AgNi SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.2782
200+
$15.2731
500+
$14.7641
Welcome back, may I help you?