
* Images are for reference only
R3N-2013-23-5230-WT
Extended
- Manufacturer
- Altech
- MFR.Part #
- R3N-2013-23-5230-WT
- JLCPCB Part #
- C7037162
- Package
- SOCKETABLE
- Description
- -40℃~+55℃ 10A 10ms 230V 3 Form C: 3C (3P2T-CO) 440V@AC 8ms AgNi SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.4168
200+
$15.3284
500+
$14.8176
Welcome back, may I help you?