
* Images are for reference only
R2N-2012-23-1012-WTL
Extended
- Manufacturer
- Altech
- MFR.Part #
- R2N-2012-23-1012-WTL
- JLCPCB Part #
- C7037003
- Package
- SOCKETABLE
- Description
- -40℃~+70℃ 12A 12V 13ms 2 Form C: 2C (DPDT-CO) 3ms 440V@AC AgNi SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.6849
200+
$13.4412
500+
$12.9917
Welcome back, may I help you?