* Images are for reference only
608.7000.073
- Manufacturer
- Altech
- MFR.Part #
- 608.7000.073
- JLCPCB Part #
- C5518467
- Package
- -
- Description
- 24V Double-pole, Single-throw 240V - Microswitches ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
608.7000.073 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 608.7000.073 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
608.7000.073 symbol, PCB footprint from the free EasyEDA PCB design tool.
608.7000.073 datasheets or manufacturer documentation.
Datasheet: 608.7000.073 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing