This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AOZ8914CI

Extended
Manufacturer
Alpha & Omega Semicon
MFR.Part #
AOZ8914CI
JLCPCB Part #
C3707780
Package
SOT-23-6
Description
-40℃~+85℃ 0.7pF 1uA 22V 3A@8/20us 45W@8/20us 5.5V 6.6V Four channels IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 34

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2664
200+ $0.1031
500+ $0.0996
1000+ $0.0977

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons