
* Images are for reference only
AOZ7645QI-13
Extended
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AOZ7645QI-13
- JLCPCB Part #
- C3188504
- Package
- QFN-17-EP(6x6)
- Description
- -40℃~+125℃@(TA) 1 100kHz 8V~33V Adjustable Buck-Boost Built-in Flyback No QFN-17-EP(6x6) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8087
200+
$2.2477
500+
$2.1691
1000+
$2.1305
Related Products
Welcome back, may I help you?