
* Images are for reference only
AOZ8328DI
Extended
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AOZ8328DI
- JLCPCB Part #
- C3712193
- Package
- DFN-10(2x3)
- Description
- -40℃~+125℃ 16V 1uA 2.5V 25A@8/20us 450W Four channels IEC 61000-4-2、IEC 61000-4-5 TVS DFN-10(2x3) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5013
200+
$0.1945
500+
$0.1880
1000+
$0.1848
Related Products
Welcome back, may I help you?