
* Images are for reference only
AOB15S65L
Extended
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AOB15S65L
- JLCPCB Part #
- C7214559
- Package
- TO-263(D2PAK)
- Description
- -55℃~+150℃ 1 N-channel 15A 17.2nC@10V 290mΩ@10V 4V 650V 841pF TO-263(D2PAK) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5443
200+
$1.4139
500+
$1.3673
800+
$1.3432
Related Products
Welcome back, may I help you?