This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AOZ8311DI-26

Extended
Manufacturer
Alpha & Omega Semicon
MFR.Part #
AOZ8311DI-26
JLCPCB Part #
C3714084
Package
DFN-2(0.8x1.6)
Description
26V 28.6V 410W 46V 9A@8/20us TVS DFN-2(0.8x1.6) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 43

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2084
200+ $0.0806
500+ $0.0779
1000+ $0.0764

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons