
* Images are for reference only
AOZ8310DI-36
Extended
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AOZ8310DI-36
- JLCPCB Part #
- C3710993
- Package
- DFN-2(1x1.6)
- Description
- -40℃~+125℃ 1 1.5kW 10nA 130pF 22A@8/20us 36V 37V 77V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional DFN-2(1x1.6) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3756
200+
$0.1453
500+
$0.1404
1000+
$0.1378
Welcome back, may I help you?