
* Images are for reference only
AOZ6604PI
Extended
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AOZ6604PI
- JLCPCB Part #
- C6465465
- Package
- SO-8-EP
- Description
- -40℃~+85℃ 1 4.5V~18V 4A 600kHz Adjustable Buck Buck Built-in Yes SO-8-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6218
200+
$0.2481
500+
$0.2401
1000+
$0.2368
Related Products
Welcome back, may I help you?