This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AOZ2377QI

Extended
Manufacturer
Alpha & Omega Semicon
MFR.Part #
AOZ2377QI
JLCPCB Part #
C6500779
Package
QFN-28(5x5)
Description
-40℃~+85℃ 1 20A 32kHz~1MHz 6.5V~24V Adjustable Buck Buck Built-in Yes QFN-28(5x5) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2766
200+ $0.9088
500+ $0.8783
1000+ $0.8638
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons