
* Images are for reference only
AOZ2369QI-11
Extended
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AOZ2369QI-11
- JLCPCB Part #
- C3198188
- Package
- QFN-28(5x5)
- Description
- -40℃~+85℃ 1 30A 32kHz~1MHz 4.5V~24V Buck Buck Built-in Yes QFN-28(5x5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0730
200+
$1.1897
500+
$1.1480
1000+
$1.1271
Related Products
Welcome back, may I help you?