This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AOZ2260QI-11

Extended
Manufacturer
Alpha & Omega Semicon
MFR.Part #
AOZ2260QI-11
JLCPCB Part #
C6465459
Package
QFN-22(4x4)
Description
-40℃~+85℃ 1 2.7V~28V 6A Adjustable Buck Buck Built-in Yes QFN-22(4x4) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4663
200+ $0.5866
500+ $0.5656
1000+ $0.5560

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons