
* Images are for reference only
AOZ1358LI-01
Extended
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AOZ1358LI-01
- JLCPCB Part #
- C3216440
- Package
- WLCSP-16(2x2.1)
- Description
- -40℃~+85℃ 1 3.8V~5.5V 34mΩ Active High High Side Switch WLCSP-16(2x2.1) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5604
10+
$0.4416
30+
$0.3918
100+
$0.3276
500+
$0.3003
1000+
$0.2826
Related Products
Welcome back, may I help you?