This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AO6601

Extended
Manufacturer
Alpha & Omega Semicon
MFR.Part #
AO6601
JLCPCB Part #
C3281927
Package
TSOP-6
Description
-55℃~+150℃@(Tj) 1 N-Channel & 1 P-Channel 1.5V@250uA 12nC@10V 2.3A、3.4A 285pF@15V 30V 60mΩ@3.4A,10V TSOP-6 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1871
1000+ $0.0725
2500+ $0.0699
5000+ $0.0686

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons