
* Images are for reference only
AOTF15B60D
Extended
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AOTF15B60D
- JLCPCB Part #
- C17448946
- Package
- TO-220F
- Description
- -55℃~+150℃@(Tj) 196ns 21ns 25.4nC 30A 50W 600V 73ns TO-220F IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8046
200+
$0.7209
500+
$0.6968
1000+
$0.6840
Welcome back, may I help you?