
* Images are for reference only
AOTE21115C
Extended
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AOTE21115C
- JLCPCB Part #
- C3281971
- Package
- TSSOP-8
- Description
- -55℃~+150℃ 1.5W 17nC@4.5V 2 P-Channel 20V 40mΩ@4.5V 5.1A 930pF 950mV Common Drain TSSOP-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3152
200+
$0.1221
500+
$0.1177
1000+
$0.1156
Related Products
Welcome back, may I help you?