
* Images are for reference only
AOT600A60L
Extended
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AOT600A60L
- JLCPCB Part #
- C5553803
- Package
- TO-220
- Description
- -55℃~+150℃ 1 N-channel 11.5nC@10V 2.9V 32A 600V 600mΩ@10V 608pF TO-220 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1303
200+
$0.4512
500+
$0.4367
1000+
$0.4287
Related Products
Welcome back, may I help you?