
* Images are for reference only
AOD3N40
Extended
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AOD3N40
- JLCPCB Part #
- C5587764
- Package
- TO-252(DPAK)
- Description
- -50℃~+150℃ 1 N-channel 2.6A 225pF 3.1Ω@10V 4.1pF 400V 4V 5.1nC@10V TO-252(DPAK) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6298
200+
$0.2513
500+
$0.2432
1000+
$0.2400
Related Products
Welcome back, may I help you?