This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AON7510

Extended
Manufacturer
Alpha & Omega Semicon
MFR.Part #
AON7510
JLCPCB Part #
C5553757
Package
DFN-8-EP(3.3x3.3)
Description
-55℃~+150℃ 1 N-channel 1.25mΩ@10V 1.31nF 1.6V 140nC@10V 30V 4.5nF DFN-8-EP(3.3x3.3) MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3842
200+ $0.5524
500+ $0.5346
1000+ $0.5250

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons