
* Images are for reference only
AON7502
Extended
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AON7502
- JLCPCB Part #
- C7076724
- Package
- DFN-8-EP(3x3)
- Description
- -55℃~+150℃ 1 N-channel 1.022nF 21A、30A 22nC@10V 3.1W、31W 30V 3V 4.7mΩ@10V DFN-8-EP(3x3) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6310
200+
$0.2518
500+
$0.2437
1000+
$0.2405
Related Products
Welcome back, may I help you?