This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AON6932A

Extended
Manufacturer
Alpha & Omega Semicon
MFR.Part #
AON6932A
JLCPCB Part #
C7214588
Package
DFN-8(5x6)
Description
-55℃~+150℃ 1.037nF 2 N-Channel 2.2V 22A、36A 22nC@10V 3.6W、4.3W 30V 5mΩ@10V Half-Bridge DFN-8(5x6) MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3005
200+ $0.5186
500+ $0.5026
1000+ $0.4929

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons