
* Images are for reference only
AON6588
Extended
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AON6588
- JLCPCB Part #
- C5587788
- Package
- DFN-8(5x6)
- Description
- -55℃~+150℃ 1 N-channel 115pF 2.16nF 2.2V 3.3mΩ@10V 30V 32A、32A 42nC@10V DFN-8(5x6) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7120
200+
$0.2835
500+
$0.2755
1000+
$0.2707
Related Products
Welcome back, may I help you?