
* Images are for reference only
AON4703
Extended
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AON4703
- JLCPCB Part #
- C3277761
- Package
- DFN-8(3x2)
- Description
- -55℃~+150℃ 1 P-Channel 1.7W 1V 20V 3.4A 540pF 6.1nC@4.5V 90mΩ@4.5V DFN-8(3x2) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2664
200+
$0.1031
500+
$0.0996
1000+
$0.0977
Related Products
Welcome back, may I help you?